Part Details for ADUM1234BRWZ-RL by Analog Devices Inc
Overview of ADUM1234BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1234BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM1234BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$2.7250 / $5.8300 | Buy Now |
DISTI #
584-ADUM1234BRWZ-R
|
Mouser Electronics | Galvanically Isolated Gate Drivers IsolatedPrecHalf-BridgeDriv0.1AAmp RoHS: Compliant | 1000 |
|
$2.7200 / $5.8300 | Buy Now |
DISTI #
V36:1790_06223518
|
Arrow Electronics | Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2304 | Americas - 2000 |
|
$2.6060 | Buy Now |
|
Analog Devices Inc | IsolatedPrecHalf-BridgeDriv0.1 Min Qty: 1 Package Multiple: 1000 | 1200 |
|
$2.7250 / $5.8300 | Buy Now |
DISTI #
66700930
|
Verical | Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2304 | Americas - 2000 |
|
$2.6060 | Buy Now |
DISTI #
27479537
|
Verical | Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.6060 | Buy Now |
|
Rochester Electronics | ADUM1234 - Isolated, Precision Half-BRIDGE Driver, 0.1 A Output RoHS: Compliant Status: Active Min Qty: 1 | 24238 |
|
$2.7000 / $3.1800 | Buy Now |
Part Details for ADUM1234BRWZ-RL
ADUM1234BRWZ-RL CAD Models
ADUM1234BRWZ-RL Part Data Attributes
|
ADUM1234BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1234BRWZ-RL
Analog Devices Inc
Isolated, Precision Half-Bridge Driver, 0.1 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM1234BRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM1234BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1234BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1234BRWZ | Isolated, Precision Half-Bridge Driver, 0.1 A Output | Analog Devices Inc | ADUM1234BRWZ-RL vs ADUM1234BRWZ |