Part Details for ADUM1233BRWZ by Analog Devices Inc
Overview of ADUM1233BRWZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1233BRWZ | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 | |
ADUM1233BRWZ-RL | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 |
Price & Stock for ADUM1233BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5743
|
Newark | Gate Driver, 2Channel, Mosfet, Wsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:16Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM1233BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$4.0700 / $5.8300 | Buy Now |
DISTI #
ADUM1233BRWZ-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
132 In Stock |
|
$2.7250 / $7.0600 | Buy Now |
DISTI #
584-ADUM1233BRWZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers IsolatedPrecHalf-BridgeDriv0.1AAmp RoHS: Compliant | 193 |
|
$2.9200 / $5.8300 | Buy Now |
DISTI #
E54:1762_00006206
|
Arrow Electronics | Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 | Europe - 552 |
|
$2.6340 / $5.0010 | Buy Now |
|
Analog Devices Inc | IsolatedPrecHalf-BridgeDriv0.1 Package Multiple: 47 | 102628 |
|
$2.7250 / $7.0600 | Buy Now |
DISTI #
26635392
|
Verical | Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 188 | Americas - 102460 |
|
$2.8310 | Buy Now |
DISTI #
66985349
|
Verical | Driver 0.1A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 552 |
|
$2.6340 / $5.0010 | Buy Now |
|
Rochester Electronics | ADUM1233 - Isolated, Precision Half-BRIDGE Driver, 0.1 A Output RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$2.7000 / $3.1800 | Buy Now |
DISTI #
ADUM1233BRWZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$3.0900 / $3.4800 | Buy Now |
Part Details for ADUM1233BRWZ
ADUM1233BRWZ CAD Models
ADUM1233BRWZ Part Data Attributes
|
ADUM1233BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1233BRWZ
Analog Devices Inc
Isolated, Precision Half-Bridge Driver, 0.1 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |