Part Details for ADUM120N1WBRZ-RL7 by Analog Devices Inc
Overview of ADUM120N1WBRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM120N1WBRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM120N1WBRZ-RL7TR-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 / $1.4416 | Buy Now |
DISTI #
584-ADUM120N1WBRZRL7
|
Mouser Electronics | Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 RoHS: Compliant | 0 |
|
$1.2500 / $1.4400 | Order Now |
DISTI #
35219052
|
Verical | Digital Isolator CMOS 2-CH 150Mbps Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 331000 |
|
$1.4286 | Buy Now |
DISTI #
ADUM120N1WBRZR7
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.3100 | Buy Now |
Part Details for ADUM120N1WBRZ-RL7
ADUM120N1WBRZ-RL7 CAD Models
ADUM120N1WBRZ-RL7 Part Data Attributes
|
ADUM120N1WBRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM120N1WBRZ-RL7
Analog Devices Inc
ADUM120N1WBRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM120N1WBRZ-RL7
This table gives cross-reference parts and alternative options found for ADUM120N1WBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM120N1WBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-9030-500 | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, DIP-8 | ADUM120N1WBRZ-RL7 vs HCPL-9030-500 |
HCPL-9030-000E | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | ADUM120N1WBRZ-RL7 vs HCPL-9030-000E |
ADUM1200CRZ | Analog Devices Inc | $3.1797 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | ADUM120N1WBRZ-RL7 vs ADUM1200CRZ |
IL511-3TR13 | NVE Corporation | Check for Price | Analog Circuit, 2 Func, PDSO8, SOIC-8 | ADUM120N1WBRZ-RL7 vs IL511-3TR13 |
ISO7820FDWR | Texas Instruments | $2.2597 | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | ADUM120N1WBRZ-RL7 vs ISO7820FDWR |
ISO7321FCQDRQ1 | Texas Instruments | Check for Price | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | ADUM120N1WBRZ-RL7 vs ISO7321FCQDRQ1 |
ADUM3200WARZ-RL7 | Analog Devices Inc | Check for Price | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM120N1WBRZ-RL7 vs ADUM3200WARZ-RL7 |
ISO7220MDR | Texas Instruments | $1.5825 | Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125 | ADUM120N1WBRZ-RL7 vs ISO7220MDR |
IL711T-1 | NVE Corporation | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | ADUM120N1WBRZ-RL7 vs IL711T-1 |
ADUM1245ARSZ-RL7 | Analog Devices Inc | Check for Price | Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality) | ADUM120N1WBRZ-RL7 vs ADUM1245ARSZ-RL7 |