-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolator (2/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5721
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1200BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 337 |
|
$3.7100 / $5.3100 | Buy Now |
DISTI #
505-ADUM1200BRZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1084 In Stock |
|
$2.5657 / $5.1100 | Buy Now |
DISTI #
584-ADUM1200BRZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 7981 |
|
$2.7000 / $5.1100 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 339 |
|
$1.8300 / $5.1100 | Buy Now |
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Quest Components | DUAL-CHANNEL DIGITAL ISOLATOR, PDSO8 | 65 |
|
$3.6000 / $5.4000 | Buy Now |
DISTI #
ADUM1200BRZ
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.8700 / $3.8700 | RFQ |
|
NexGen Digital | 485 |
|
RFQ | ||
|
LCSC | SOIC-8 Digital Isolators ROHS | 305 |
|
$1.0281 / $1.6816 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC | 244115 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1200BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1200BRZ
Analog Devices Inc
Dual-Channel Digital Isolator (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1200BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1200BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5200CRWZ-RL | Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 channel directionality) | Analog Devices Inc | ADUM1200BRZ vs ADUM5200CRWZ-RL |
ADUM1240ARSZ | Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality) | Analog Devices Inc | ADUM1200BRZ vs ADUM1240ARSZ |
ISO7320FCQDRQ1 | Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1200BRZ vs ISO7320FCQDRQ1 |
ADUM1200CRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM1200BRZ vs ADUM1200CRZ |
ADUM3200WCRZ-RL7 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM1200BRZ vs ADUM3200WCRZ-RL7 |
ISO7820FDWW | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM1200BRZ vs ISO7820FDWW |
ISO7321FCD | Low-power, dual-channel, 1/1, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1200BRZ vs ISO7321FCD |
ISO7320FCD | Low-power, dual-channel, 2/0, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1200BRZ vs ISO7320FCD |
ISO7820FDWWR | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM1200BRZ vs ISO7820FDWWR |
ISO7220MDRG4 | Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1200BRZ vs ISO7220MDRG4 |