-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iCoupler Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5712
|
Newark | Digital Isolator, 1Ch, -40 To 105Deg C, No. Of Channels:1Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1100BRZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 628 |
|
$2.5400 / $4.0500 | Buy Now |
DISTI #
ADUM1100BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 2500VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3866 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
584-ADUM1100BRZ-R7
|
Mouser Electronics | Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO RoHS: Compliant | 8460 |
|
$2.3400 / $3.4200 | Buy Now |
DISTI #
V72:2272_06223486
|
Arrow Electronics | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1006 |
|
$2.3160 | Buy Now |
|
Analog Devices Inc | 100MBD SNGLE CHANNEL DIGITAL I Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
66206565
|
Verical | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2247 | Americas - 1006 |
|
$2.3160 | Buy Now |
DISTI #
26635384
|
Verical | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.7538 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
ADUM1100BRZ-RL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.3400 | Buy Now |
DISTI #
C1S103100163065
|
Chip1Stop | Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1948 |
|
$1.7500 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1100BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1100BRZ-RL7
Analog Devices Inc
iCoupler Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1100BRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1100BRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1100UR-RL7 | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BRZ-RL7 vs ADUM1100UR-RL7 |
ADUM1100BRZ | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BRZ-RL7 vs ADUM1100BRZ |
ADUM1100BR | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BRZ-RL7 vs ADUM1100BR |