Part Details for ADUM1100BR-RL7 by Analog Devices Inc
Overview of ADUM1100BR-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1100BR-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM1100BR-RL7TR-ND
|
DigiKey | DGTL ISO 2500VRMS 1CH GP 8SOIC Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC / iCoupler Digital Isolator | 46580 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for ADUM1100BR-RL7
ADUM1100BR-RL7 CAD Models
ADUM1100BR-RL7 Part Data Attributes
|
ADUM1100BR-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1100BR-RL7
Analog Devices Inc
iCoupler Digital Isolator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADUM1100BR-RL7
This table gives cross-reference parts and alternative options found for ADUM1100BR-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1100BR-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1100UR-RL7 | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BR-RL7 vs ADUM1100UR-RL7 |
ADUM1100BRZ | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BR-RL7 vs ADUM1100BRZ |
ADUM1100BRZ-RL7 | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BR-RL7 vs ADUM1100BRZ-RL7 |
ADUM1100BR | iCoupler Digital Isolator | Analog Devices Inc | ADUM1100BR-RL7 vs ADUM1100BR |