-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUCM3029BCPZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUCM3029BCPZ-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$16.3911 / $22.9200 | Buy Now |
DISTI #
584-ADUCM3029BCPZ
|
Mouser Electronics | ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC RoHS: Compliant | 73 |
|
$16.8000 / $22.9100 | Buy Now |
|
Analog Devices Inc | LowPwr Cortex M3w/256kEmbedded Min Qty: 1 Package Multiple: 1 | 6095 |
|
$11.5600 / $22.9200 | Buy Now |
|
Rochester Electronics | ADUCM3029BCPZ - LowPwr Cortex M3w/256kEmbedded Flash/ADC RoHS: Compliant Status: Active Min Qty: 1 | 974 |
|
$14.5800 / $17.1500 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 64LFCSP | 4440 |
|
$6.5950 / $9.8930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUCM3029BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM3029BCPZ
Analog Devices Inc
ADUCM3029BCPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-18 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 26 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.74 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |