Part Details for ADUC834BSZ by Analog Devices Inc
Overview of ADUC834BSZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUC834BSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5697
|
Newark | 8 Bit Mcu, 12.58Mhz, 26I/O, Mqfp-52, Product Range:Microconverter Family Aduc834 Series Microcontrollers, Device Core:-, Operating Frequency Max:12.58Mhz, Program Memory Size:62Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp Rohs Compliant: Yes |Analog Devices ADUC834BSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$30.4400 / $36.0400 | Buy Now |
DISTI #
505-ADUC834BSZ-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
756 In Stock |
|
$25.6141 / $34.0900 | Buy Now |
DISTI #
584-ADUC834BSZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU RoHS: Compliant | 1022 |
|
$24.5400 / $28.4900 | Buy Now |
|
Analog Devices Inc | 24/16BIT DUAL ADC WITH EMBEDDE Min Qty: 1 Package Multiple: 1 | 5110 |
|
$16.6200 / $34.0900 | Buy Now |
|
Rochester Electronics | ADUC834 - MicroConverter, Dual 16-Bit/24-Bit Sigma-Delta ADCs with Embedded 62 kB Flash MCU RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$21.6800 / $25.5100 | Buy Now |
|
Ameya Holding Limited | ADUC834BSZ, 8 bit 8052 微控制器, 12.58MHz, 4 kB,62 kB ROM 闪存, 2.25 kB RAM, 52针 MQFP封装 | 20 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 62KB FLASH 52MQFP | 4955 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for ADUC834BSZ
ADUC834BSZ CAD Models
ADUC834BSZ Part Data Attributes:
|
ADUC834BSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC834BSZ
Analog Devices Inc
MicroConverter®, Dual 16-Bit/24-Bit Σ-Δ ADCs with Embedded 62 kB Flash MCU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, MO-022-AC-1, MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 12.58 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC834BSZ
This table gives cross-reference parts and alternative options found for ADUC834BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC834BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC834BS | 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, MO-022-AC-1, MQFP-52 | Rochester Electronics LLC | ADUC834BSZ vs ADUC834BS |
ADUC834BS | IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, MO-022-AC-1, MQFP-52, Microcontroller | Analog Devices Inc | ADUC834BSZ vs ADUC834BS |