Part Details for ADUC834BS by Analog Devices Inc
Overview of ADUC834BS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUC834BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Rochester Electronics | ADUC834 - MICROConverter, Dual 16-BIT/24-Bit Sigma-Delta ADCS with 8051 CPU, 8-Bit, 62 KB FLASH MCU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$17.3600 / $20.4200 | Buy Now |
DISTI #
ADUC834BS
|
TME | IC: D/A converter, Ch: 2, 24bit, 3.6V, MQFP52 Min Qty: 96 | 0 |
|
$22.3000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$12.5000 / $19.2300 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 62KB FLASH 52MQFP | 5000 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for ADUC834BS
ADUC834BS CAD Models
ADUC834BS Part Data Attributes
|
ADUC834BS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC834BS
Analog Devices Inc
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, MO-022-AC-1, MQFP-52, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, MO-022-AC-1, MQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 12.58 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 12.58 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC834BS
This table gives cross-reference parts and alternative options found for ADUC834BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC834BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC834BSZ | MicroConverter®, Dual 16-Bit/24-Bit Σ-Δ ADCs with Embedded 62 kB Flash MCU | Analog Devices Inc | ADUC834BS vs ADUC834BSZ |