Part Details for ADUC832BSZ by Analog Devices Inc
Overview of ADUC832BSZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUC832BSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5696
|
Newark | 8 Bit Mcu, 16.78Mhz, 34I/O, Mqfp-52, Product Range:Microconverter Family Aduc832 Series Microcontrollers, Device Core:-, Operating Frequency Max:16.78Mhz, Program Memory Size:62Kb, No. Of Pins:52Pins, Ic Case/Package:Mqfp Rohs Compliant: Yes |Analog Devices ADUC832BSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$19.7100 / $27.5600 | Buy Now |
DISTI #
ADUC832BSZ-ND
|
DigiKey | IC MCU 8BIT 62KB FLASH 52MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4577 In Stock |
|
$18.9557 / $26.5100 | Buy Now |
DISTI #
584-ADUC832BSZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU RoHS: Compliant | 265 |
|
$18.8900 / $26.5000 | Buy Now |
|
Analog Devices Inc | 12-bit ADC with Embedded 8-bit Min Qty: 1 Package Multiple: 1 | 916 |
|
$12.9100 / $26.5100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | ADUC832 - MicroConverter, 12-Bit ADCs and DACs with Embedded 62 kB Flash MCU RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$16.8600 / $19.8300 | Buy Now |
|
Ameya Holding Limited | ADUC832BSZ, 8 bit 8052 微控制器, 16.78MHz, 4 kB,62 kB ROM 闪存, 2304 B RAM, 52针 MQFP封装 | 916 |
|
RFQ | |
DISTI #
C1S103100214864
|
Chip1Stop | 12-bit ADC with Embedded 8-bit MCU RoHS: Compliant pbFree: No Container: Tray | 20 |
|
$19.5000 / $25.7000 | Buy Now |
Part Details for ADUC832BSZ
ADUC832BSZ CAD Models
ADUC832BSZ Part Data Attributes
|
ADUC832BSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC832BSZ
Analog Devices Inc
ADUC832BSZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-56 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC832BSZ
This table gives cross-reference parts and alternative options found for ADUC832BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC832BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC832BS-REEL | IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, PQFP52, PLASTIC, MQFP-52, Microcontroller | Analog Devices Inc | ADUC832BSZ vs ADUC832BS-REEL |
ADUC832BSZ-REEL | ADUC832BSZ-REEL | Analog Devices Inc | ADUC832BSZ vs ADUC832BSZ-REEL |