There are no models available for this part yet.
Overview of ADTSMW64RVTR by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADTSMW64RVTR by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X6978
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSMW64RVTR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2500 | Buy Now | |
DISTI #
679-2311-2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6499 | Buy Now | |
DISTI #
642-ADTSMW64RVTR
|
Mouser Electronics | Tactile Switches TACT SWITCH RoHS: Compliant | 0 |
|
$0.6490 | Order Now | |
DISTI #
74998483
|
RS | TACT SWITCH | APEM Components ADTSMW64RVTR Min Qty: 1800 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ | |
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant | 0 |
|
$0.4322 / $0.5917 | Buy Now | ||
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant | 0 |
|
$0.4322 / $0.5917 | Buy Now |
CAD Models for ADTSMW64RVTR by APEM Inc
Part Data Attributes for ADTSMW64RVTR by APEM Inc
ADTSMW64RVTR
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
ADTSMW64RVTRAPEM IncVS
-