-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote Thermal Monitor and Fan Controller, QSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5831
|
Newark | Temperature Sensor, 2.5Deg C, Qsop-16, Ic Output Type:Digital, Sensing Accuracy Range:± 2.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1013 |
|
$1.7800 / $3.0100 | Buy Now |
DISTI #
59K3103
|
Newark | Ic, motor Controller, ssop,16Pin |Onsemi ADT7475ARQZ-REEL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 / $1.7700 | Buy Now |
DISTI #
ADT7475ARQZ-REELOSCT-ND
|
DigiKey | IC REMOTE THERMAL CTRLR 16QSOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6128 In Stock |
|
$1.4067 / $3.0100 | Buy Now |
DISTI #
ADT7475ARQZ-REEL
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP T/R - Tape and Reel (Alt: ADT7475ARQZ-REEL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5051 / $1.6848 | Buy Now |
DISTI #
863-ADT7475ARQZ-REEL
|
Mouser Electronics | Board Mount Temperature Sensors MULTICH TDM FAN CTRL RoHS: Compliant | 7567 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
70339363
|
RS | ADT7475ARQZ-REEL Temperature Sensor 16-Pin QSOP, -40 - +125 degC | ON Semiconductor ADT7475ARQZ-REEL RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 | RFQ |
|
Future Electronics | ADT7475 Series 3.6 V Remote Thermal Monitor and Fan Controller - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tube | 0Tube |
|
$1.4300 | Buy Now |
|
Future Electronics | ADT7475 Series 3.6 V Remote Thermal Monitor and Fan Controller - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Rochester Electronics | MULTICH TDM FAN CNTRLR RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$1.3900 / $1.6400 | Buy Now |
DISTI #
ADT7475ARQZ-REEL
|
Avnet Americas | Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP T/R - Tape and Reel (Alt: ADT7475ARQZ-REEL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5051 / $1.6848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7475ARQZ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7475ARQZ-REEL
onsemi
Remote Thermal Monitor and Fan Controller, QSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ADT7475ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7475ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7475ARQZ-RL7 | Remote Thermal Monitor and Fan Controller, QSOP-16, 1000-REEL | onsemi | ADT7475ARQZ-REEL vs ADT7475ARQZ-RL7 |
ADT7475ARQZ | IC SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MO-137-AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7475ARQZ-REEL vs ADT7475ARQZ |
ADT7475ARQZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MO-137-AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7475ARQZ-REEL vs ADT7475ARQZ-REEL |
ADT7475ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MO-137-AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7475ARQZ-REEL vs ADT7475ARQZ-REEL7 |