Part Details for ADT7461AARMZ-2RL7 by onsemi
Overview of ADT7461AARMZ-2RL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7767BRUZ-2-RL7 | Analog Devices | 24-BIT OVERSAMPLES ADC, 20mw I | |
AD5629RACPZ-2-RL7 | Analog Devices | Octal 12bit I2C DAC with 1.25V | |
ADUC7020BCPZ62-RL7 | Analog Devices | Flash ARM7+5-ch,12-B ADC & 4x1 |
Part Details for ADT7461AARMZ-2RL7
ADT7461AARMZ-2RL7 CAD Models
ADT7461AARMZ-2RL7 Part Data Attributes
|
ADT7461AARMZ-2RL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7461AARMZ-2RL7
onsemi
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.5Cel, SQUARE, SURFACE MOUNT, LEAD FREE MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.35 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Power Supplies | 3.3 V | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for ADT7461AARMZ-2RL7
This table gives cross-reference parts and alternative options found for ADT7461AARMZ-2RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461AARMZ-2RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7461AARMZ-RL7 | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 1000-REEL | onsemi | ADT7461AARMZ-2RL7 vs ADT7461AARMZ-RL7 |
ADT7461AARMZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8 | Analog Devices Inc | ADT7461AARMZ-2RL7 vs ADT7461AARMZ |
ADT7461AARMZ | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 50-TUBE | onsemi | ADT7461AARMZ-2RL7 vs ADT7461AARMZ |
ADT7461AARMZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8 | Analog Devices Inc | ADT7461AARMZ-2RL7 vs ADT7461AARMZ-REEL7 |