Part Details for ADSP-21MOD970-510 by Analog Devices Inc
Overview of ADSP-21MOD970-510 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-21MOD970-510
ADSP-21MOD970-510 CAD Models
ADSP-21MOD970-510 Part Data Attributes:
|
ADSP-21MOD970-510
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21MOD970-510
Analog Devices Inc
IC 56 kbps DATA, 8 kbps FAX, MODEM, PBGA304, PLASTIC, BGA-304, Modem
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-304 | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 56 Mbps | |
Fax Rate | 8 kbps | |
JESD-30 Code | S-PBGA-B304 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 304 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA304,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for ADSP-21MOD970-510
This table gives cross-reference parts and alternative options found for ADSP-21MOD970-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21MOD970-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21MOD970-000 | IC 56 kbps DATA, MODEM, PBGA304, 31 X 31 MM, METRIC, PLASTIC, BGA-304, Modem | Analog Devices Inc | ADSP-21MOD970-510 vs ADSP-21MOD970-000 |
ADSP-21MOD870-110 | IC 56 kbps DATA, 8 kbps FAX, MODEM, PQFP100, METRIC, PLASTIC, TQFP-100, Modem | Analog Devices Inc | ADSP-21MOD970-510 vs ADSP-21MOD870-110 |
ADSP-21MOD970-110 | IC 56 kbps DATA, 8 kbps FAX, MODEM, PBGA304, PLASTIC, BGA-304, Modem | Analog Devices Inc | ADSP-21MOD970-510 vs ADSP-21MOD970-110 |