There are no models available for this part yet.
Overview of ADSP-21MOD970-000 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
CAD Models for ADSP-21MOD970-000 by Analog Devices Inc
Part Data Attributes for ADSP-21MOD970-000 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
31 X 31 MM, METRIC, PLASTIC, BGA-304
|
Pin Count
|
304
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Data Rate
|
56 Mbps
|
JESD-30 Code
|
S-PBGA-B304
|
JESD-609 Code
|
e0
|
Length
|
31 mm
|
Number of Functions
|
1
|
Number of Terminals
|
304
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA304(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
MODEM
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
31 mm
|
Alternate Parts for ADSP-21MOD970-000
This table gives cross-reference parts and alternative options found for ADSP-21MOD970-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21MOD970-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21MOD970-510 | IC 56 kbps DATA, 8 kbps FAX, MODEM, PBGA304, PLASTIC, BGA-304, Modem | Analog Devices Inc | ADSP-21MOD970-000 vs ADSP-21MOD970-510 |
ADSP-21MOD870-000 | IC 56 kbps DATA, MODEM, PQFP100, METRIC, PLASTIC, TQFP-100, Modem | Analog Devices Inc | ADSP-21MOD970-000 vs ADSP-21MOD870-000 |