Part Details for ADSP-21MOD870-000 by Analog Devices Inc
Overview of ADSP-21MOD870-000 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-21MOD870-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-21MOD870-000-ND
|
DigiKey | 2181KST 4 MODEM CHIPSET Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$29.6100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 100 Pin, Plastic, QFP | 160 |
|
$21.9161 / $24.7748 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 100 Pin, Plastic, QFP | 2 |
|
$35.5740 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 100 Pin, Plastic, QFP | 990 |
|
$19.0575 / $24.7748 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 100 Pin, Plastic, QFP | 82 |
|
$30.4920 / $38.1150 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 100 Pin, Plastic, QFP | 360 |
|
$28.5863 / $38.1150 | Buy Now |
|
Rochester Electronics | INTERNET GATEWAY Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$25.4100 / $29.9000 | Buy Now |
|
Chip1Cloud | Internet Gateway Processor | 1910 |
|
RFQ |
Part Details for ADSP-21MOD870-000
ADSP-21MOD870-000 CAD Models
ADSP-21MOD870-000 Part Data Attributes
|
ADSP-21MOD870-000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21MOD870-000
Analog Devices Inc
IC 56 kbps DATA, MODEM, PQFP100, METRIC, PLASTIC, TQFP-100, Modem
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 56 Mbps | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ADSP-21MOD870-000
This table gives cross-reference parts and alternative options found for ADSP-21MOD870-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21MOD870-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21MOD970-000 | IC 56 kbps DATA, MODEM, PBGA304, 31 X 31 MM, METRIC, PLASTIC, BGA-304, Modem | Analog Devices Inc | ADSP-21MOD870-000 vs ADSP-21MOD970-000 |