Part Details for ADSP-21467KBCZ-ENG by Analog Devices Inc
Overview of ADSP-21467KBCZ-ENG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADSP-21467KBCZ-ENG
ADSP-21467KBCZ-ENG CAD Models
ADSP-21467KBCZ-ENG Part Data Attributes
|
ADSP-21467KBCZ-ENG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21467KBCZ-ENG
Analog Devices Inc
MICROPROCESSOR, PBGA324, 19 X 19 MM, ROHS COMPLIANT, PLASTIC, MO-192AAG-1, CSBGA-324
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 36 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 324 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 5242880 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for ADSP-21467KBCZ-ENG
This table gives cross-reference parts and alternative options found for ADSP-21467KBCZ-ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21467KBCZ-ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25NPE405L-3FA133CZ | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA324, 23 X 23 MM, PLASTIC, EBGA-324 | Applied Micro Circuits Corporation | ADSP-21467KBCZ-ENG vs IBM25NPE405L-3FA133CZ |
AU1000500MCD | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, MO-192DAJ-1, LFBGA-324 | Netlogic Microsystems | ADSP-21467KBCZ-ENG vs AU1000500MCD |
TNETV1060GDW | 32-BIT, 165MHz, RISC PROCESSOR, PBGA324, PLASTIC, BGA-324 | Texas Instruments | ADSP-21467KBCZ-ENG vs TNETV1060GDW |
AU1000266MCI | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, MO-192DAJ-1, LFBGA-324 | AMD | ADSP-21467KBCZ-ENG vs AU1000266MCI |
AT572D940HF-CL | RISC Microprocessor, 32-Bit, 160MHz, CMOS, PBGA324, CABGA-324 | Atmel Corporation | ADSP-21467KBCZ-ENG vs AT572D940HF-CL |
AU1000266MCF | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, LEAD FREE, MO-192DAJ-1, LFBGA-324 | AMD | ADSP-21467KBCZ-ENG vs AU1000266MCF |
AM3358ZCZD50 | IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA324, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-324, Microprocessor | Texas Instruments | ADSP-21467KBCZ-ENG vs AM3358ZCZD50 |
IBM25NPE405L-3FA133CZ | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA324, 23 X 23 MM, PLASTIC, EBGA-324 | IBM | ADSP-21467KBCZ-ENG vs IBM25NPE405L-3FA133CZ |
PPC405EZ-CSA333TZ | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA324, 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034, EBPGA-324 | Applied Micro Circuits Corporation | ADSP-21467KBCZ-ENG vs PPC405EZ-CSA333TZ |
ADSP-21469KBCZ-X | IC 32-BIT, 450 MHz, MICROPROCESSOR, PBGA324, 19 X 19 MM, ROHS COMPLIANT, MO-192AAG-1, CSP_BGA-324, Microprocessor | Analog Devices Inc | ADSP-21467KBCZ-ENG vs ADSP-21469KBCZ-X |