Converters
ADS8506IBDWR
Texas Instruments
Description: 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85

Overview of ADS8506IBDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS8506IBDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ADS8506IBDWRCT-ND
DigiKey IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $10.7600
  • 1,000 $6.0130
$6.0130 / $10.7600 Buy Now
DISTI # 595-ADS8506IBDWR
Mouser Electronics Analog to Digital Converters - ADC 12B 40KSPS ADC RoHS: Compliant 987
  • 1 $10.2600
  • 10 $9.2700
  • 25 $8.8400
  • 100 $7.6800
  • 250 $7.3300
  • 500 $6.6900
  • 1,000 $5.8200
$5.8200 / $10.2600 Buy Now

CAD Models for ADS8506IBDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS8506IBDWR by Texas Instruments

ADS8506IBDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Linearity Error-Max (EL)
0.011%
Moisture Sensitivity Level
2
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.04 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADS8506IBDWR
    Texas Instruments
    12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85
    VS

Alternate Parts for ADS8506IBDWR

This table gives cross-reference parts and alternative options found for ADS8506IBDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8506IBDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8506IBDW 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 Texas Instruments ADS8506IBDWR vs ADS8506IBDW
ADS8506IBDWG4 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 Texas Instruments ADS8506IBDWR vs ADS8506IBDWG4
Part Number Description Manufacturer Compare
ADS8507IBDWRG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS8506IBDWR vs ADS8507IBDWRG4
ADC804SHQ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CDIP24, Burr-Brown Corp ADS8506IBDWR vs ADC804SHQ
ADS8506IDWRG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS8506IBDWR vs ADS8506IDWRG4
ADS7806P Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments ADS8506IBDWR vs ADS7806P
ADC804BHQ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CDIP24, Burr-Brown Corp ADS8506IBDWR vs ADC804BHQ
ADS7807P Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments ADS8506IBDWR vs ADS7807P
ADS7807PB Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP Texas Instruments ADS8506IBDWR vs ADS7807PB
ADS7807UB Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS8506IBDWR vs ADS7807UB
ADS8517IBDWRG4 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments ADS8506IBDWR vs ADS8517IBDWRG4
ADS7806U Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 Texas Instruments ADS8506IBDWR vs ADS7806U

Related Parts for ADS8506IBDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8506IBDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8506IBDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS8506IBDWR would you like to use for your alert(s)?
  • Please alert me when ADS8506IBDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8506IBDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8506IBDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8506IBDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8506IBDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8506IBDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: