-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-wire Touch Screen Controller 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS7846E-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
300 In Stock |
|
$2.8317 / $5.6400 | Buy Now |
DISTI #
595-ADS7846E
|
Mouser Electronics | Touch Screen Controllers 4-wire Touch Screen Controller RoHS: Compliant | 1873 |
|
$2.6900 / $5.6400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 4 Channel, 12 Bit, 16 Pin, Plastic, SSOP | 2 |
|
$4.5500 / $5.4600 | Buy Now |
|
Rochester Electronics | ADS7846 4-wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.6100 / $3.0700 | Buy Now |
|
Ameya Holding Limited | A/D CONV, TOUCH SCREEN CONTROLLER | 43399 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$5.0000 / $7.6900 | Buy Now |
|
LCSC | SPI SSOP-16-0.635mm Touch Screen Controllers ROHS | 43 |
|
$2.1133 / $3.1684 | Buy Now |
|
Win Source Electronics | IC 4-WIRE TOUCH SCRN CONT 16SSOP / Resistive Touch Screen 4-Wire 16-Pin SSOP Tube | 26980 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7846E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7846E
Texas Instruments
4-wire Touch Screen Controller 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS7846E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7846E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7846EG4 | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846E vs ADS7846EG4 |
ADS7846E/2K5 | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846E vs ADS7846E/2K5 |