Part Details for ADS7846IRGVR by Texas Instruments
Overview of ADS7846IRGVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for ADS7846IRGVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Touch Screen Controller, QFN-16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26500 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for ADS7846IRGVR
ADS7846IRGVR CAD Models
ADS7846IRGVR Part Data Attributes
|
ADS7846IRGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7846IRGVR
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PQCC16, GREEN, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADS7846IRGVR
This table gives cross-reference parts and alternative options found for ADS7846IRGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7846IRGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7846E/2K5 | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846IRGVR vs ADS7846E/2K5 |
ADS7846IRGVT | 4-wire Touch Screen Controller 16-VQFN -40 to 85 | Texas Instruments | ADS7846IRGVR vs ADS7846IRGVT |
ADS7846NG4 | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | Texas Instruments | ADS7846IRGVR vs ADS7846NG4 |
ADS7846EG4 | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846IRGVR vs ADS7846EG4 |
ADS7846IRGVRG4 | SPECIALTY ANALOG CIRCUIT, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | ADS7846IRGVR vs ADS7846IRGVRG4 |
ADS7846E | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846IRGVR vs ADS7846E |