Part Details for ADS7804U/1KE4 by Texas Instruments
Overview of ADS7804U/1KE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS7804U/1KE4
ADS7804U/1KE4 CAD Models
ADS7804U/1KE4 Part Data Attributes:
|
ADS7804U/1KE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7804U/1KE4
Texas Instruments
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, ROHS COMPLIANT, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.022% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for ADS7804U/1KE4
This table gives cross-reference parts and alternative options found for ADS7804U/1KE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7804U/1KE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7804UE4 | 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7804U/1KE4 vs ADS7804UE4 |
ADS7804UB/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Texas Instruments | ADS7804U/1KE4 vs ADS7804UB/1K |
ADS7804UG4 | 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7804U/1KE4 vs ADS7804UG4 |
ADS7804U | 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7804U/1KE4 vs ADS7804U |
ADS7804U/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, PLASTIC, SOIC-28 | Burr-Brown Corp | ADS7804U/1KE4 vs ADS7804U/1K |
ADS7804UBE4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | ADS7804U/1KE4 vs ADS7804UBE4 |
ADS7804U/1K | 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7804U/1KE4 vs ADS7804U/1K |
ADS7804UB | 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | ADS7804U/1KE4 vs ADS7804UB |