-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1675IPAGR | Texas Instruments | 4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85 | |
ADS1675IPAG | Texas Instruments | 4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24132-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
594 In Stock |
|
$30.8072 / $44.4300 | Buy Now |
DISTI #
595-ADS1675IPAG
|
Mouser Electronics | Analog to Digital Converters - ADC 4MSPS 24B ADC Cnvrtr RoHS: Compliant | 831 |
|
$31.8100 / $40.7200 | Buy Now |
|
Bristol Electronics | 1460 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 24-BIT 125K-4M 64-TQFP | 26064 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 124 |
|
$32.1500 / $38.5700 | Buy Now |
|
Win Source Electronics | IC ADC 24-BIT 125K-4M 64-TQFP | 500 |
|
$23.4790 / $30.3270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1675IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1675IPAG
Texas Instruments
4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 4 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 74 mA | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1675IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1675IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1675IPAGR | 4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85 | Texas Instruments | ADS1675IPAG vs ADS1675IPAGR |