-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 30kSPS, Very-Low-Noise Delta-Sigma ADC 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1818
|
Newark | Adc, Delta-Sigma, 24Bit, 30Ksps, Ssop-20, Resolution (Bits):24Bit, Sampling Rate:30Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1255IDBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.9600 / $17.7600 | Buy Now |
DISTI #
296-25897-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1782 In Stock |
|
$9.0512 / $14.2900 | Buy Now |
DISTI #
595-ADS1255IDBR
|
Mouser Electronics | Analog to Digital Converters - ADC 24 Bit 30kSPS Very Lo-Noise Delta-Sigma RoHS: Compliant | 1396 |
|
$8.9100 / $13.8300 | Buy Now |
DISTI #
V72:2272_07222505
|
Arrow Electronics | 2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 Container: Cut Strips | Americas - 107 |
|
$8.6400 / $10.9330 | Buy Now |
|
Ameya Holding Limited | IC ADC 24-BIT SPI PROGBL 20-SSOP | 135346 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 24BIT SIGMA-DELTA 20SSOP | 1412 |
|
$4.9816 / $6.8358 | Buy Now |
|
LCSC | 24Bit 5V 30kHz SPI SSOP-20-208mil Analog To Digital Converters (ADCs) ROHS | 1415 |
|
$5.0833 / $6.9753 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1552 |
|
$8.5700 / $11.4300 | Buy Now |
|
Win Source Electronics | IC ADC 24-BIT SPI PROGBL 20-SSOP | 46500 |
|
$6.0290 / $9.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1255IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1255IDBR
Texas Instruments
24-Bit, 30kSPS, Very-Low-Noise Delta-Sigma ADC 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |