-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1780
|
Newark | Adc, Delta-Sigma, 16Bit, 128Sps, Sot23-6, Resolution (Bits):16Bit, Sampling Rate:128Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1100A0IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3500 / $5.6200 | Buy Now |
DISTI #
296-38848-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4773 In Stock |
|
$2.5859 / $5.1500 | Buy Now |
DISTI #
595-ADS1100A0IDBVR
|
Mouser Electronics | Analog to Digital Converters - ADC Self-Calibrating 16-Bit RoHS: Compliant | 4182 |
|
$2.5800 / $5.1500 | Buy Now |
DISTI #
V72:2272_07222398
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 51 |
|
$2.8744 / $5.1397 | Buy Now |
|
Ameya Holding Limited | IC ADC 16-BIT I2C PROGBL SOT23-6 | 13327 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 16BIT SIGMA-DELTA SOT23-6 | 2662 |
|
$1.0600 / $1.7311 | Buy Now |
|
LCSC | 16Bit 2.7V5.5V 128Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS | 2662 |
|
$1.0816 / $1.7664 | Buy Now |
|
Win Source Electronics | IC ADC 16-BIT I2C PROGBL SOT23-6 / 1-Channel Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R | 152533 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1100A0IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1100A0IDBVR
Texas Instruments
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 5434.78 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0125% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000128 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS1100A0IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1100A0IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1100A0IDBVTG4 | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 | Texas Instruments | ADS1100A0IDBVR vs ADS1100A0IDBVTG4 |
ADS1100A0IDBVT | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 | Texas Instruments | ADS1100A0IDBVR vs ADS1100A0IDBVT |