Datasheets
ADS1100A0IDBVT by: Texas Instruments

16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 85

Part Details for ADS1100A0IDBVT by Texas Instruments

Overview of ADS1100A0IDBVT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS1100A0IDBVT

Part # Distributor Description Stock Price Buy
DISTI # 33AH3671
Newark 16Bit Adc, Smd, 1100A0, Sot-23-6, Reel, Resolution (Bits):16Bit, Sampling Rate:128Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1100A0IDBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 250 $5.3000
$5.3000 Buy Now
DISTI # 28AH1781
Newark 16Bit Adc, Smd, 1100A0, Sot-23-6, Resolution (Bits):16Bit, Sampling Rate:128Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1100A0IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $6.7500
  • 10 $6.4500
  • 25 $6.1300
  • 50 $5.8600
  • 100 $5.6100
$5.6100 / $6.7500 Buy Now
DISTI # 296-12966-1-ND
DigiKey IC ADC 16BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2452
In Stock
  • 1 $6.1800
  • 10 $5.5530
  • 25 $5.2496
  • 100 $4.5495
  • 250 $4.3162
  • 500 $3.8729
  • 1,250 $3.2663
  • 2,500 $3.1030
$3.1030 / $6.1800 Buy Now
DISTI # 595-ADS1100A0IDBVT
Mouser Electronics Analog to Digital Converters - ADC Self-Calibrating 16-Bit RoHS: Compliant 7632
  • 1 $6.1800
  • 10 $5.2500
  • 100 $4.5400
  • 250 $4.3100
  • 500 $3.8700
  • 1,000 $3.2600
  • 2,500 $3.1000
$3.1000 / $6.1800 Buy Now
Bristol Electronics   33
RFQ
Bristol Electronics   Min Qty: 1 18
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
$4.4800 / $8.9600 Buy Now
Quest Components Analog Digital Converter, Single, 16 Bit, 6 Pin, TSOP 14
  • 1 $12.0000
  • 2 $8.0000
  • 4 $6.0000
$6.0000 / $12.0000 Buy Now
DISTI # ADS1100A0IDBVT
TME IC: A/D converter, Ch: 1, 16bit, 184sps, 2.7÷5.5V, SOT23-6 Min Qty: 1 233
  • 1 $7.5300
  • 3 $7.3900
  • 10 $6.9800
  • 25 $6.4400
  • 100 $5.9300
  • 250 $5.2400
  • 500 $4.7000
$4.7000 / $7.5300 Buy Now
Ameya Holding Limited ADS1100A0IDBVT , 16 位-Bit ADC, 差分输入, 串行接口, 6针 SOT-23封装 76410
RFQ
Chip 1 Exchange INSTOCK 495
RFQ
DISTI # C1S523900852439
Chip1Stop AD Converters (ADC) RoHS: Compliant pbFree: Yes Container: Cut Tape 250
  • 1 $4.9400
  • 10 $4.0100
  • 50 $3.6900
  • 100 $3.6300
  • 200 $3.4700
$3.4700 / $4.9400 Buy Now
Win Source Electronics IC ADC 16-BIT I2C PROGBL SOT23-6 152526
  • 35 $1.5550
  • 80 $1.2760
  • 125 $1.2360
  • 170 $1.1960
  • 220 $1.1560
  • 290 $1.0370
$1.0370 / $1.5550 Buy Now

Part Details for ADS1100A0IDBVT

ADS1100A0IDBVT CAD Models

ADS1100A0IDBVT Part Data Attributes

ADS1100A0IDBVT Texas Instruments
Buy Now Datasheet
Compare Parts:
ADS1100A0IDBVT Texas Instruments 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description SOT-23, 6 PIN
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 5434.78 µs
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 mm
Linearity Error-Max (EL) 0.0125%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.000128 MHz
Seated Height-Max 1.45 mm
Supply Current-Max 0.15 mA
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for ADS1100A0IDBVT

This table gives cross-reference parts and alternative options found for ADS1100A0IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1100A0IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADS1100A0IDBVRG4 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 Texas Instruments ADS1100A0IDBVT vs ADS1100A0IDBVRG4
ADS1100A0IDBVR 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 Texas Instruments ADS1100A0IDBVT vs ADS1100A0IDBVR
ADS1100A0IDBVTG4 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 Texas Instruments ADS1100A0IDBVT vs ADS1100A0IDBVTG4
Part Number Description Manufacturer Compare
ADS1100A0IDBVTG4 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 Texas Instruments ADS1100A0IDBVT vs ADS1100A0IDBVTG4
ADS1100A0IDBVRG4 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 Texas Instruments ADS1100A0IDBVT vs ADS1100A0IDBVRG4
ADS1100A0IDBVR 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 Texas Instruments ADS1100A0IDBVT vs ADS1100A0IDBVR

ADS1100A0IDBVT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS1100A0IDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS1100A0IDBVT by Texas Instruments

  • Please alert me when ADS1100A0IDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS1100A0IDBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS1100A0IDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS1100A0IDBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS1100A0IDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS1100A0IDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: