-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 V Precision Low Noise Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5620
|
Newark | Volt Ref, 1V, Sot-23-3, -40 To 85Deg C, Voltage Reference Type:Shunt, Product Range:Adr510 Series, Initial Accuracy:3.5Mv, Temperature Coefficient:70Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices ADR510ARTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4358 |
|
$1.2000 / $2.4400 | Buy Now |
DISTI #
505-ADR510ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SHUNT 0.35% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13225 In Stock |
|
$1.0373 / $2.3500 | Buy Now |
DISTI #
584-ADR510ARTZ-R7
|
Mouser Electronics | Voltage References NEX Shunt Reference RoHS: Compliant | 25139 |
|
$1.0300 / $2.3400 | Buy Now |
DISTI #
V36:1790_06222810
|
Arrow Electronics | V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2341 | Americas - 6000 |
|
$1.0985 | Buy Now |
DISTI #
V72:2272_06222810
|
Arrow Electronics | V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 320 |
|
$1.0604 / $2.3032 | Buy Now |
|
Analog Devices Inc | NEX Shunt Reference Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$1.0373 / $2.3500 | Buy Now |
DISTI #
31283620
|
Verical | V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.3167 | Buy Now |
DISTI #
76479427
|
Verical | V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 6000 |
|
$1.0985 | Buy Now |
DISTI #
19810226
|
Verical | V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.1343 | Buy Now |
DISTI #
69787422
|
Verical | V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2324 | Americas - 320 |
|
$1.0604 / $2.3032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR510ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR510ARTZ-REEL7
Analog Devices Inc
1.0 V Precision Low Noise Shunt Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.0035 V | |
Output Voltage-Min | 0.9965 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 85 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.35% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR510ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR510ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR510ART-R2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR510ARTZ-REEL7 vs ADR510ART-R2 |