-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5617
|
Newark | Volt Ref, 4.096V, -40 To 125Deg C, Voltage Reference Type:Shunt, Product Range:Adr5044 Series, Reference Voltage Min:4.092V, Reference Voltage Max:4.1V, Initial Accuracy:0.1%, Temperature Coefficient:75Ppm/°C, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices ADR5044WBRTZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2730 |
|
$0.7970 / $1.7100 | Buy Now |
DISTI #
ADR5044WBRTZ-R7CT-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7475 In Stock |
|
$0.7500 / $2.7000 | Buy Now |
DISTI #
584-ADR5044WBRTZ-R7
|
Mouser Electronics | Voltage References 4.096V Shunt Voltage Ref RoHS: Compliant | 9617 |
|
$0.7330 / $1.8200 | Buy Now |
DISTI #
V72:2272_06222798
|
Arrow Electronics | V-Ref Precision 4.096V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 Container: Cut Strips | Americas - 2500 |
|
$0.8053 / $1.1831 | Buy Now |
|
Analog Devices Inc | 4.096V Shunt Voltage Ref Min Qty: 1 Package Multiple: 3000 | 4495 |
|
$0.7500 / $2.7000 | Buy Now |
DISTI #
68775635
|
Verical | V-Ref Precision 4.096V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2315 | Americas - 2500 |
|
$0.8053 / $1.1831 | Buy Now |
|
Rochester Electronics | ADR5044 - Precision Micropower Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 1391 |
|
$0.7083 / $0.8333 | Buy Now |
|
Velocity Electronics | Our Stock | 200 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT 0.1% SOT23-3 | 5000 |
|
$0.8080 / $1.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR5044WBRTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR5044WBRTZ-R7
Analog Devices Inc
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.092 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |