-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR5041AKSZ-R2 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR5041AKSZ-R2CT-ND
|
DigiKey | IC VREF SHUNT 0.2% SC70-3 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 32 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Quest Components | 16 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | Precision Micropower Shunt Mode Voltage Reference RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$0.4013 / $0.6473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR5041AKSZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR5041AKSZ-R2
Analog Devices Inc
Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADR5041AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR5041AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR5041AKSZ-REEL | Analog Devices Inc | Check for Price | Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout) | ADR5041AKSZ-R2 vs ADR5041AKSZ-REEL |
ADR5041AKSZ-REEL7 | Analog Devices Inc | $0.8445 | Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout) | ADR5041AKSZ-R2 vs ADR5041AKSZ-REEL7 |
A good PCB layout for the ADR5041AKSZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the voltage reference pin. Additionally, it's recommended to use a low-ESR capacitor for the VREF pin and to keep the input and output traces short and away from noise sources.
To ensure the accuracy of the voltage reference output, it's essential to follow the recommended operating conditions, such as keeping the device within the specified temperature range and providing a stable power supply. Additionally, the VREF pin should be decoupled with a low-ESR capacitor, and the output should be buffered with a high-impedance buffer amplifier if necessary.
The maximum allowed capacitive load for the ADR5041AKSZ-R2 voltage reference output is 10nF. Exceeding this limit may cause instability or oscillations in the output voltage.
No, the ADR5041AKSZ-R2 is a voltage reference device, not a voltage regulator. It's designed to provide a stable voltage reference output, but it's not intended to regulate the output voltage or provide a high current output.
The thermal shutdown feature of the ADR5041AKSZ-R2 is designed to protect the device from overheating. If the device exceeds the maximum junction temperature, it will shut down and recover automatically when the temperature returns to a safe level. To handle this feature, ensure good thermal design and heat dissipation in your system, and consider adding thermal monitoring and shutdown circuitry if necessary.