-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Noise, High-Accuracy 5.0V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5600
|
Newark | Volt Ref, 5V, Nsoic-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr4550 Series, Initial Accuracy:0.04%, Temperature Coefficient:4Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices ADR4550ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$5.4200 / $7.5900 | Buy Now |
DISTI #
505-ADR4550ARZ-ND
|
DigiKey | IC VREF SERIES 0.04% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1764 In Stock |
|
$4.1450 / $7.3100 | Buy Now |
DISTI #
584-ADR4550ARZ
|
Mouser Electronics | Voltage References 5.0 V Ultra Low Noise Voltage REF RoHS: Compliant | 6865 |
|
$4.1400 / $7.1200 | Buy Now |
|
Analog Devices Inc | 5.0 V Ultra Low Noise Voltage Min Qty: 1 Package Multiple: 98 | 451 |
|
$2.8900 / $7.3100 | Buy Now |
|
Rochester Electronics | ADR4550 - 5V Ultra Low Noise Voltage REF RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.7700 / $4.4300 | Buy Now |
|
Ameya Holding Limited | ADR4550ARZ 电压参考, 额定电压5V, ±0.04%精确度, +10mA, 15 V输入, 8针 SOIC封装 | 1 |
|
RFQ | |
|
Win Source Electronics | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube / IC VREF SERIES 5V 8SOIC | 50050 |
|
$3.9570 / $5.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR4550ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR4550ARZ
Analog Devices Inc
Ultra-Low-Noise, High-Accuracy 5.0V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Temp Coef of Voltage for BOX method 4ppm/Cel | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 5.002 V | |
Output Voltage-Min | 4.998 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |