Part Details for ADR4525ARZ/(TOKMAS) by Tokmas Semiconductor
Overview of ADR4525ARZ/(TOKMAS) by Tokmas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADR4525ARZ/(TOKMAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5V ��0.04% 3V~15V 10mA Fixed SOIC-8 Voltage References ROHS | 591 |
|
$1.1789 / $1.8887 | Buy Now |
|
LCSC | 2.5V 0.04% 3V15V 10mA Fixed SOIC-8 Voltage Reference ROHS | 513 |
|
$1.1699 / $1.8718 | Buy Now |