Part Details for ADR423AR by Hongxing Electrical Ltd
Overview of ADR423AR by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR423ARZ | Analog Devices | 3.0 Voltage Reference | |
ADR423ARZ-REEL7 | Analog Devices | 3.0 Voltage Reference | |
ADR423ARMZ-REEL7 | Analog Devices | 3.0 Voltage Reference |
Price & Stock for ADR423AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | V-Ref Precision 3V 10mA 8-Pin SOIC N | 13182 |
|
RFQ |