Part Details for ADR421ARZ-REEL7(TOKMAS) by Tokmas Semiconductor
Overview of ADR421ARZ-REEL7(TOKMAS) by Tokmas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADR421ARZ-REEL7(TOKMAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5V ��0.12% 4.5V~18V 10mA Fixed SOIC-8 Voltage References ROHS | 167 |
|
$1.2089 / $2.0708 | Buy Now |