-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultraprecision, Low Noise, 2.500 V XFET® Voltage References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9401
|
Newark | Volt Ref, 2.5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr421 Series, Reference Voltage Min:2.497V, Reference Voltage Max:2.503V, Initial Accuracy:3Mv, Temperature Coefficient:10Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADR421ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$5.4000 / $8.2800 | Buy Now |
DISTI #
505-ADR421ARMZ-ND
|
DigiKey | IC VREF SERIES 0.12% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
829 In Stock |
|
$4.3918 / $10.0200 | Buy Now |
DISTI #
584-ADR421ARMZ
|
Mouser Electronics | Voltage References 2.500 Voltage Reference RoHS: Compliant | 2486 |
|
$4.6000 / $9.0600 | Buy Now |
DISTI #
E54:1762_00114954
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 | Europe - 61 |
|
$4.3590 / $8.9160 | Buy Now |
|
Analog Devices Inc | 2.500 Voltage Reference Package Multiple: 50 | 1116 |
|
$4.3918 / $10.0200 | Buy Now |
DISTI #
84440032
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2425 | Americas - 60 |
|
$4.3590 / $8.9160 | Buy Now |
DISTI #
25631380
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$4.5600 | Buy Now |
|
Rochester Electronics | UltraPrecision, Low Noise, 2.500V XFET Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$4.0700 / $4.7900 | Buy Now |
DISTI #
ADR421ARMZ
|
TME | IC: voltage reference source, 2.5V, ±0.12%, MSOP8, 10mA Min Qty: 1 | 50 |
|
$3.9300 / $5.5000 | Buy Now |
DISTI #
ADR421ARMZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 70 |
|
$4.6900 / $5.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR421ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR421ARMZ
Analog Devices Inc
Ultraprecision, Low Noise, 2.500 V XFET® Voltage References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.503 V | |
Output Voltage-Min | 2.497 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.12% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADR421ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR421ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR421ARM-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MO-187AA, MSOP-8, Voltage Reference | Analog Devices Inc | ADR421ARMZ vs ADR421ARM-REEL7 |
ADR421ARM | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MO-187AA, MSOP-8, Voltage Reference | Analog Devices Inc | ADR421ARMZ vs ADR421ARM |