Datasheets
ADR420ARM by:

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MO-187AA, MSOP-8

Part Details for ADR420ARM by Rochester Electronics LLC

Overview of ADR420ARM by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADR420ARM

ADR420ARM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADR420ARM Part Data Attributes:

ADR420ARM Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADR420ARM Rochester Electronics LLC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, MO-187AA, MSOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 8
Reach Compliance Code unknown
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.051 V
Output Voltage-Min 2.045 V
Output Voltage-Nom 2.048 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES
Temp Coef of Voltage-Max 10 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Width 3 mm

Alternate Parts for ADR420ARM

This table gives cross-reference parts and alternative options found for ADR420ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR420ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADR420ARMZ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC ADR420ARM vs ADR420ARMZ
Part Number Description Manufacturer Compare
ADR420ARMZ 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC ADR420ARM vs ADR420ARMZ

ADR420ARM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR420ARM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR420ARM by Rochester Electronics LLC

  • Please alert me when ADR420ARM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADR420ARM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR420ARM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADR420ARM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR420ARM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR420ARM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: