Part Details for ADR392ART-RL7 by Analog Devices Inc
Overview of ADR392ART-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADR392ART-RL7
ADR392ART-RL7 CAD Models
ADR392ART-RL7 Part Data Attributes
|
ADR392ART-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR392ART-RL7
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.912 V | |
Output Voltage-Min | 4.09 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.6 mm |
Alternate Parts for ADR392ART-RL7
This table gives cross-reference parts and alternative options found for ADR392ART-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR392ART-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR392ART-REEL | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | ADR392ART-RL7 vs ADR392ART-REEL |
ADR392ART-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | ADR392ART-RL7 vs ADR392ART-REEL7 |
MAX6037BAUK41+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | ADR392ART-RL7 vs MAX6037BAUK41+T |
LM4128AMFX-4.1 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.1 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | ADR392ART-RL7 vs LM4128AMFX-4.1 |
LM4128AMF-4.1 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.1 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | ADR392ART-RL7 vs LM4128AMF-4.1 |
MCP1501-40E/CHY | Microchip Technology Inc | Check for Price | THREE TERM VOLTAGE REFERENCE | ADR392ART-RL7 vs MCP1501-40E/CHY |
MCP1501-40E/SN | Microchip Technology Inc | $0.6965 | THREE TERM VOLTAGE REFERENCE | ADR392ART-RL7 vs MCP1501-40E/SN |
MCP1541T-I/TT | Microchip Technology Inc | $0.4167 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | ADR392ART-RL7 vs MCP1541T-I/TT |
MCP1541-I/TO | Microchip Technology Inc | $0.7637 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PBCY3, PLASTIC, TO-92, 3 PIN | ADR392ART-RL7 vs MCP1541-I/TO |
ADR392ART-R2 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | ADR392ART-RL7 vs ADR392ART-R2 |