-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V Micropower, Low Noise Precision Voltage Reference with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8884
|
Newark | Volt Ref, 2.5V, Tsot-5, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr391 Series, Reference Voltage Min:2.494V, Reference Voltage Max:2.506V, Initial Accuracy:0.24%, Temperature Coefficient:25Ppm/°C Rohs Compliant: Yes |Analog Devices ADR391AUJZ-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7400 / $3.3200 | Buy Now |
DISTI #
ADR391AUJZ-R2CT-ND
|
DigiKey | IC VREF SERIES 0.24% TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1266 In Stock |
|
$1.7085 / $4.8100 | Buy Now |
DISTI #
584-ADR391AUJZ-R2
|
Mouser Electronics | Voltage References SOT23-5 Voltage Reference RoHS: Compliant | 22185 |
|
$1.6800 / $3.5100 | Buy Now |
DISTI #
V36:1790_06222622
|
Arrow Electronics | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2241 | Americas - 250 |
|
$1.6340 / $1.8920 | Buy Now |
DISTI #
V72:2272_06222622
|
Arrow Electronics | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 60 |
|
$1.9110 / $2.4850 | Buy Now |
|
Analog Devices Inc | SOT23-5 Voltage Reference Min Qty: 1 Package Multiple: 250 | 12004 |
|
$1.4200 / $4.8100 | Buy Now |
DISTI #
26618740
|
Verical | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 11750 |
|
$1.6340 / $1.8920 | Buy Now |
DISTI #
84414477
|
Verical | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2241 | Americas - 250 |
|
$1.6340 / $1.8920 | Buy Now |
DISTI #
66461327
|
Verical | V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 60 |
|
$1.9110 / $2.4850 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO5 | 35 |
|
$1.8900 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR391AUJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR391AUJZ-R2
Analog Devices Inc
2.5V Micropower, Low Noise Precision Voltage Reference with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.506 V | |
Output Voltage-Min | 2.494 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR391AUJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR391AUJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | ADR391AUJZ-R2 vs LT6654AHS6-2.048#TRPBF |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR391AUJZ-R2 vs MAX6173BASA+T |
MAX6126AASA25+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADR391AUJZ-R2 vs MAX6126AASA25+T |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | ADR391AUJZ-R2 vs MAX6133A30 |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | ADR391AUJZ-R2 vs LT1460JCS3-3#TR |
LT1236BIS8-5#PBF | Precision Reference | Analog Devices Inc | ADR391AUJZ-R2 vs LT1236BIS8-5#PBF |
MAX6193AESA | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ADR391AUJZ-R2 vs MAX6193AESA |
REF192FSZ-REEL | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | ADR391AUJZ-R2 vs REF192FSZ-REEL |
MAX6141EUR+T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | ADR391AUJZ-R2 vs MAX6141EUR+T |
MAX6143AASA33+ | Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | ADR391AUJZ-R2 vs MAX6143AASA33+ |