-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Noise Voltage References with Sink/Source Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8881
|
Newark | Volt Ref, 2.048V, Tsot, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr360 Series, Initial Accuracy:6Mv, Temperature Coefficient:25Ppm/°C, Ic Case/Package:Tsot, No. Of Pins:5Pins, Qualification:- Rohs Compliant: Yes |Analog Devices ADR360AUJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2171 |
|
$1.9000 | Buy Now |
DISTI #
ADR360AUJZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.29% TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7969 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
584-ADR360AUJZ-R7
|
Mouser Electronics | Voltage References Micropower reference with sink/source ca RoHS: Compliant | 2835 |
|
$1.7300 / $2.7800 | Buy Now |
DISTI #
V72:2272_06222594
|
Arrow Electronics | V-Ref Precision 2.048V 5mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 2454 |
|
$1.3420 / $2.7400 | Buy Now |
|
Analog Devices Inc | Micropower reference with sink Min Qty: 1 Package Multiple: 3000 | 37594 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
77261725
|
Verical | V-Ref Precision 2.048V 5mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2230 | Americas - 2454 |
|
$1.3420 / $2.7400 | Buy Now |
|
Bristol Electronics | 2395 |
|
RFQ | ||
|
Rochester Electronics | ADR360 - Low Power, Low Noise Voltage Reference with Sink/Source Capability RoHS: Compliant Status: Active Min Qty: 1 | 7463 |
|
$1.2900 / $1.5200 | Buy Now |
|
ComSIT USA | LOW POWER, LOW NOISE VOLTAGE REFERENCE WITH SINK/SOURCE CAPABILITY Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, BIPolar, PDSO5 RoHS: Compliant | Europe - 850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR360AUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR360AUJZ-REEL7
Analog Devices Inc
Low Power, Low Noise Voltage References with Sink/Source Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.054 V | |
Output Voltage-Min | 2.042 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.29% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR360AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR360AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR360AUJZ-R2 | Low Power, Low Noise Voltage Reference with Sink/Source Capability, 2.048 VOUT | Analog Devices Inc | ADR360AUJZ-REEL7 vs ADR360AUJZ-R2 |