-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Precision, Auto Qualified 4.096V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9396
|
Newark | Volt Ref, 4.096, Msop, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr3540 Series, Reference Voltage Min:4.0919V, Reference Voltage Max:4.1V, Initial Accuracy:0.1%, Temperature Coefficient:2.5Ppm/°C Rohs Compliant: Yes |Analog Devices ADR3540WARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 629 |
|
$1.7600 / $2.6500 | Buy Now |
DISTI #
505-ADR3540WARMZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3753 In Stock |
|
$1.7625 / $3.5700 | Buy Now |
DISTI #
584-ADR3540WARMZ-R7
|
Mouser Electronics | Voltage References 4.096V CMOS 8ppm/C Voltage REF RoHS: Compliant | 771 |
|
$1.7900 / $5.0100 | Buy Now |
|
Analog Devices Inc | 4.096V CMOS 8ppm/C Voltage REF Min Qty: 1 Package Multiple: 1000 | 1751 |
|
$1.7625 / $3.5700 | Buy Now |
|
Rochester Electronics | Micropower, High Accuracy Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$1.6700 / $1.9600 | Buy Now |
|
LCSC | 4.096V 0.1% 4.3V5.5V 10mA Fixed MSOP-8 Voltage Reference ROHS | 2 |
|
$3.0154 / $3.3562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3540WARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3540WARMZ-R7
Analog Devices Inc
Micropower, Precision, Auto Qualified 4.096V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADR3540WARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3540WARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | ADR3540WARMZ-R7 vs LT6654AHS6-2.048#TRPBF |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR3540WARMZ-R7 vs MAX6173BASA+T |
MAX6126AASA25+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADR3540WARMZ-R7 vs MAX6126AASA25+T |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | ADR3540WARMZ-R7 vs MAX6133A30 |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | ADR3540WARMZ-R7 vs LT1460JCS3-3#TR |
LT1236BIS8-5#PBF | Precision Reference | Analog Devices Inc | ADR3540WARMZ-R7 vs LT1236BIS8-5#PBF |
MAX6193AESA | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ADR3540WARMZ-R7 vs MAX6193AESA |
REF192FSZ-REEL | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | ADR3540WARMZ-R7 vs REF192FSZ-REEL |
MAX6141EUR+T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | ADR3540WARMZ-R7 vs MAX6141EUR+T |
MAX6143AASA33+ | Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | ADR3540WARMZ-R7 vs MAX6143AASA33+ |