-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro-Power, High-Accuracy 4.096V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5532
|
Newark | Volt Ref, 4.096V, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr3440 Series, Reference Voltage Min:4.0919V, Reference Voltage Max:4.1V, Initial Accuracy:0.1%, Temperature Coefficient:8Ppm/°C, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices ADR3440ARJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2863 |
|
$1.3100 | Buy Now |
DISTI #
ADR3440ARJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2958 In Stock |
|
$1.4250 / $4.3000 | Buy Now |
DISTI #
584-ADR3440ARJZ-R7
|
Mouser Electronics | Voltage References 4.096V 0.60um CMOS 10ppm/C Voltage REF RoHS: Compliant | 2873 |
|
$1.4600 / $3.9300 | Buy Now |
|
Analog Devices Inc | 4.096V 0.60um CMOS 10ppm/C Vol Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$1.4250 / $4.3400 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.096V ��0.1% 4.3V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS | 2775 |
|
$1.0070 / $1.8637 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 2085 |
|
RFQ | |
|
LCSC | 4.096V 0.1% 4.3V5.5V 10mA Fixed SOT-23-6 Voltage Reference ROHS | 278 |
|
$1.0649 / $1.9709 | Buy Now |
|
Win Source Electronics | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 4.096V SOT23-6 | 12400 |
|
$1.0440 / $1.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3440ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3440ARJZ-R7
Analog Devices Inc
Micro-Power, High-Accuracy 4.096V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR3440ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3440ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6071BAUT41/V+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6, SOT-23, 6 PIN | ADR3440ARJZ-R7 vs MAX6071BAUT41/V+T |