-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADR1399KEZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1550
|
Newark | Volt Ref, Shunt, 7.05V, Lcc-8, 70Deg C Rohs Compliant: Yes |Analog Devices ADR1399KEZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5500 / $19.5200 | Buy Now |
DISTI #
505-ADR1399KEZ-ND
|
DigiKey | IC VREF SHUNT 7.05V 0.05% 8CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
600 In Stock |
|
$14.4125 / $25.8000 | Buy Now |
DISTI #
584-ADR1399KEZ
|
Mouser Electronics | Voltage References Precision Heated Buried Zener Reference RoHS: Compliant | 609 |
|
$14.5700 / $23.9600 | Buy Now |
DISTI #
V99:2348_25501673
|
Arrow Electronics | V-Ref Precision 7.05V 8-Pin CLLCC Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2043 | Americas - 260 |
|
$14.6300 / $16.9800 | Buy Now |
|
Analog Devices Inc | Precision Heated Buried Zener Package Multiple: 576 | 696 |
|
$11.5300 / $25.8000 | Buy Now |
DISTI #
62442704
|
Verical | V-Ref Precision 7.05V 8-Pin CLLCC Tray RoHS: Compliant Min Qty: 576 Package Multiple: 576 | Americas - 576 |
|
$16.4714 | Buy Now |
DISTI #
62303737
|
Verical | V-Ref Precision 7.05V 8-Pin CLLCC Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 260 |
|
$16.9800 | Buy Now |
DISTI #
ADR1399KEZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 576 | 0 |
|
$15.0800 / $15.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR1399KEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR1399KEZ
Analog Devices Inc
ADR1399KEZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1852 | |
Reach Compliance Code | compliant | |
kg CO2e/kg | 8.54 | |
Average Weight (mg) | 106.6 | |
CO2e (mg) | 910.364 | |
Samacsys Description | Voltage References Precision Heated Buried Zener Reference | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2024-05-23 14:56:45 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 7.3 V | |
Output Voltage-Min | 6.75 V | |
Output Voltage-Nom | 7.05 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 1 ppm/°C | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 4.255% | |
Width | 5 mm |