-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO6, LEAD FREE, MO-193AA, TSOT-23, 6 PIN, Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR127AUJZ-REEL7 | Analog Devices | Micropower reference with sink |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR127AUJZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR127AUJZ
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25 V, PDSO6, LEAD FREE, MO-193AA, TSOT-23, 6 PIN, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.253 V | |
Output Voltage-Min | 1.247 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR127AUJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR127AUJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790BCS6-1.25#TRM | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | ADR127AUJZ vs LT1790BCS6-1.25#TRM |
LT6656BIS6-1.25#TRPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | ADR127AUJZ vs LT6656BIS6-1.25#TRPBF |
LT1790BCS6-1.25#PBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | ADR127AUJZ vs LT1790BCS6-1.25#PBF |
LT1790BIS6-1.25 | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | ADR127AUJZ vs LT1790BIS6-1.25 |
LT1790BCS6-1.25#TRPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | ADR127AUJZ vs LT1790BCS6-1.25#TRPBF |
LT1790BIS6-1.25#TRM | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | ADR127AUJZ vs LT1790BIS6-1.25#TRM |
LT6656BIS6-1.25#TRMPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR127AUJZ vs LT6656BIS6-1.25#TRMPBF |
LT6656BIS6-1.25#TRMPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | ADR127AUJZ vs LT6656BIS6-1.25#TRMPBF |
LT6656BCS6-1.25#TRPBF | LT6656 - 1µA Precision Series Voltage Reference; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | ADR127AUJZ vs LT6656BCS6-1.25#TRPBF |
LT1790BCS6-1.25#TRM | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | ADR127AUJZ vs LT1790BCS6-1.25#TRM |