-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 2.5 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5510
|
Newark | Volt Ref, 2.5V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr03 Series, Initial Accuracy:0.2%, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices ADR03WARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 897 |
|
$2.3400 / $3.6100 | Buy Now |
DISTI #
ADR03WARZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.2% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2296 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
584-ADR03WARZ-R7
|
Mouser Electronics | Voltage References 2.5V PrecisionBandgap REF RoHS: Compliant | 1406 |
|
$2.2500 / $3.3600 | Buy Now |
DISTI #
V72:2272_06222512
|
Arrow Electronics | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1824 Container: Cut Strips | Americas - 1676 |
|
$2.1670 / $2.4510 | Buy Now |
|
Analog Devices Inc | 2.5V PrecisionBandgap REF Min Qty: 1 Package Multiple: 1000 | 460 |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
31048898
|
Verical | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1824 | Americas - 1676 |
|
$2.1670 / $2.4510 | Buy Now |
|
Rochester Electronics | ADR03 - Ultracompact, Precision 2.5 V Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$2.0900 / $2.4600 | Buy Now |
DISTI #
ADR03WARZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.2100 | Buy Now |
DISTI #
C1S103100797303
|
Chip1Stop | V-Ref Precision 2.5V 10mA Automotive 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.8100 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR03WARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR03WARZ-R7
Analog Devices Inc
Ultracompact, Precision 2.5 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR03WARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR03WARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF5030AIDR | 3-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | ADR03WARZ-R7 vs REF5030AIDR |
ADR291FRZ | Low Noise Micropower Precision Voltage Reference (2.5 V) | Analog Devices Inc | ADR03WARZ-R7 vs ADR291FRZ |
MAX6133AASA25+T | 3ppm/°C, Low-Power, Low-Dropout Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADR03WARZ-R7 vs MAX6133AASA25+T |
AD780AR-REEL7 | 2.5 V/3.0 V High Precision Reference | Analog Devices Inc | ADR03WARZ-R7 vs AD780AR-REEL7 |
MAX6029ESA25/GH9 | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ADR03WARZ-R7 vs MAX6029ESA25/GH9 |
ADR06ARZ | Ultracompact, Precision 3.0 V Voltage Reference | Analog Devices Inc | ADR03WARZ-R7 vs ADR06ARZ |
MAX6166BESA+ | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADR03WARZ-R7 vs MAX6166BESA+ |
MAX6163BESA+ | Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADR03WARZ-R7 vs MAX6163BESA+ |
AD680ARZ | Bandgap, Low Power 2.5v Reference | Analog Devices Inc | ADR03WARZ-R7 vs AD680ARZ |
MAX6166BESA+ | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ADR03WARZ-R7 vs MAX6166BESA+ |