-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 2.5 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADR03BUJZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.1% TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9545 In Stock |
|
$4.1885 / $7.6700 | Buy Now |
DISTI #
584-ADR03BUJZ-R7
|
Mouser Electronics | Voltage References 2.5V PrecisionBandgap REF RoHS: Compliant | 10878 |
|
$4.3400 / $7.4500 | Buy Now |
DISTI #
V72:2272_06222511
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1745 Container: Cut Strips | Americas - 3182 |
|
$4.2820 / $7.0790 | Buy Now |
|
Analog Devices Inc | 2.5V PrecisionBandgap REF Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$4.1885 / $7.6700 | Buy Now |
DISTI #
55238167
|
Verical | V-Ref Precision 2.5V 10mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1745 | Americas - 3182 |
|
$4.2820 / $7.0790 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO5 | 28 |
|
$5.4000 / $8.1000 | Buy Now |
|
Rochester Electronics | ADR03 - Ultracompact, Precision 2.5V Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 32277 |
|
$3.9500 / $4.6500 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 2.5V TSOT23-5 | 601 |
|
RFQ | |
DISTI #
ADR03BUJZ-REEL7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR03BUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR03BUJZ-REEL7
Analog Devices Inc
Ultracompact, Precision 2.5 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 9 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR03BUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR03BUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660HCDC-5#PBF | Tiny Micropower Precision Series References in 2mm × 2mm DFN | Analog Devices Inc | ADR03BUJZ-REEL7 vs LT6660HCDC-5#PBF |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | ADR03BUJZ-REEL7 vs LT1460JCS3-3#TR |
LT1790AIS6-3.3#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR03BUJZ-REEL7 vs LT1790AIS6-3.3#TRMPBF |
MAX6126AASA25+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADR03BUJZ-REEL7 vs MAX6126AASA25+T |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR03BUJZ-REEL7 vs MAX6173BASA+T |
MAX6164AESA+T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ADR03BUJZ-REEL7 vs MAX6164AESA+T |
MAX6034BEXR25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | ADR03BUJZ-REEL7 vs MAX6034BEXR25+T |
LT1460EIN8-10#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference | Linear Technology | ADR03BUJZ-REEL7 vs LT1460EIN8-10#TR |
LT1790BIS6-2.5#TRM | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | Analog Devices Inc | ADR03BUJZ-REEL7 vs LT1790BIS6-2.5#TRM |
ADR3550WARMZ-R7 | Micropower, Precision, Auto Qualified 5.0V Voltage Reference | Analog Devices Inc | ADR03BUJZ-REEL7 vs ADR3550WARMZ-R7 |