-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 5.0 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR02BUJZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5501
|
Newark | Volt Ref, 5V, Tsot, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr02 Se... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4395 |
|
$4.2600 | Buy Now |
DISTI #
505-ADR02BUJZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.06% TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3322 In Stock |
|
$5.1875 / $10.9700 | Buy Now |
DISTI #
584-ADR02BUJZ-R7
|
Mouser Electronics | Voltage References +5V PrecisionBandgap REF RoHS: Compliant | 8579 |
|
$5.1800 / $10.8700 | Buy Now |
DISTI #
V72:2272_06222501
|
Arrow Electronics | V-Ref Precision 5V 10mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 Container: Cut Strips | Americas - 2350 |
|
$5.5700 / $10.2090 | Buy Now |
|
Analog Devices Inc | +5V PrecisionBandgap REF Min Qty: 1 Package Multiple: 3000 | 667 |
|
$4.1500 / $10.9700 | Buy Now |
DISTI #
84872028
|
Verical | V-Ref Precision 5V 10mA 5-Pin TSOT T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 2350 |
|
$5.5700 / $10.2090 | Buy Now |
|
LCSC | 5V 0.06% 7V36V 10mA Fixed TSOT-23-5 Voltage Reference ROHS | 41 |
|
$4.2036 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5715 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR02BUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR02BUJZ-REEL7
Analog Devices Inc
Ultracompact, Precision 5.0 V Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.003 V | |
Output Voltage-Min | 4.997 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 9 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.06% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR02BUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR02BUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF02RC/883 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CQCC20, CERAMIC, LCC-20, Voltage Reference | ADR02BUJZ-REEL7 vs REF02RC/883 |
LT6654BHLS8-5#PBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: LCC; Pins: 8; Temperature Range: -40°C to 125°C | ADR02BUJZ-REEL7 vs LT6654BHLS8-5#PBF |
LT6654AHLS8-5#PBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: LCC; Pins: 8; Temperature Range: -40°C to 125°C | ADR02BUJZ-REEL7 vs LT6654AHLS8-5#PBF |
ADR02BKSZ-REEL7 | Analog Devices Inc | $5.6251 | Ultracompact, Precision 5.0 V Voltage Reference | ADR02BUJZ-REEL7 vs ADR02BKSZ-REEL7 |
LTC6652BHLS8-5#PBF | Analog Devices Inc | Check for Price | Precision Low Drift Low Noise Buffered Reference | ADR02BUJZ-REEL7 vs LTC6652BHLS8-5#PBF |
ADR02AKSZ-REEL7 | Analog Devices Inc | $1.5448 | Ultracompact, Precision 5.0 V Voltage Reference | ADR02BUJZ-REEL7 vs ADR02AKSZ-REEL7 |