There are no models available for this part yet.
Overview of ADR01AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR01ARZ-REEL7 | Analog Devices | +10V PrecisionBandgap REF | |
ADR01ARZ | Analog Devices | +10V PrecisionBandgap REF |
Price & Stock for ADR01AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 900 |
|
RFQ | ||||
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 24 |
|
$2.6235 / $3.5775 | Buy Now | ||
Rochester Electronics | ADR01 - Ultracompact, Precision 10.0V Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1119 |
|
$1.5900 / $1.8700 | Buy Now |
CAD Models for ADR01AR by Analog Devices Inc
Part Data Attributes for ADR01AR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
10.01 V
|
Output Voltage-Min
|
9.99 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
12 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
10 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.1%
|
Width
|
3.9 mm
|
Alternate Parts for ADR01AR
This table gives cross-reference parts and alternative options found for ADR01AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR01AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6176BASA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | ADR01AR vs MAX6176BASA |
MAX6176BASA+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR01AR vs MAX6176BASA+ |
MAX6143BASA10+ | High-Precision Voltage Reference with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADR01AR vs MAX6143BASA10+ |
MAX6143BASA10+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | ADR01AR vs MAX6143BASA10+ |
MAX6176BASA+ | High-Precision Voltage References with Temperature Sensor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADR01AR vs MAX6176BASA+ |
Related Parts for ADR01AR
-
ADR01ARZVoltage References
-
ADUC7025BSTZ62Microcontrollers
-
ADUM1412BRWZOther Analog ICs
-
OP97FSOperational Amplifiers
-
ADS8519IDBRAnalog to Digital Converters
-
ADP3158JRSwitching Regulator or Controllers
-
AD5424YRUDigital to Analog Converters
-
ADM4850ARMZ-REEL7Line Driver or Receivers
-
ADP1762ACPZ1.25-R7Linear Regulator ICs