Part Details for ADPFC2W04AC by C&K
Overview of ADPFC2W04AC by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ADPFC2W04AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7626
|
Newark | Switches General Purpose Snap-Acting Switch |C&k Components ADPFC2W04AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 | Buy Now |
DISTI #
2266-ADPFC2W04AC-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 15A 125V Min Qty: 10 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$11.4900 / $11.9300 | Buy Now |
DISTI #
ADPFC2W04AC-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 15A 125V Min Qty: 10 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7338 | Buy Now |
DISTI #
611-ADPFC2W04AC
|
Mouser Electronics | Basic / Snap Action Switches General Purpose Snap-acting Switch RoHS: Compliant | 0 |
|
$12.7300 / $12.7800 | Order Now |
DISTI #
35895686
|
Verical | Switch Snap Action N.O./N.C. DPDT Leaf Roller Lever 15A 250VAC 1118.55VA 6.12N Screw Mount Quick Connect Bulk Min Qty: 6 Package Multiple: 1 | Americas - 47 |
|
$10.3600 / $10.5500 | Buy Now |
DISTI #
C&K Components ADPFC2W04AC
|
PEI Genesis | Snap Acting/Limit Switch | 47 |
|
Buy Now | |
DISTI #
000000000003773354
|
Sager | Basic / Snap Action Switches General Purpose Snap-acting Switch | 0 |
|
Buy Now |
Part Details for ADPFC2W04AC
ADPFC2W04AC CAD Models
ADPFC2W04AC Part Data Attributes
|
ADPFC2W04AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ADPFC2W04AC
C&K
SNAP ACTING/LIMIT SWITCH, DPDT, MOMENTARY, 8.71mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Material | PHENOLIC | |
Actuator Travel | 8.71 mm | |
Actuator Type | LEAF ROLLER | |
Body Breadth | 16.3 mm | |
Body Height | 28.4 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 7.14 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |