Part Details for ADPFC2A24AC by C&K
Overview of ADPFC2A24AC by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ADPFC2A24AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5501
|
Newark | Snap |C&k Components ADPFC2A24AC RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 / $26.9500 | Buy Now |
DISTI #
108-ADPFC2A24AC-ND
|
DigiKey | SWITCH SNAP ACT DPST-NC 15A 125V Min Qty: 119 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6716 | Buy Now |
DISTI #
611-ADPFC2A24AC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$22.8100 / $22.8200 | Order Now |
DISTI #
000000000005592324
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for ADPFC2A24AC
ADPFC2A24AC CAD Models
ADPFC2A24AC Part Data Attributes
|
ADPFC2A24AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ADPFC2A24AC
C&K
SNAP ACTING/LIMIT SWITCH, DPDT, MOMENTARY, 12mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Length | 0.14 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 12 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 16.3 mm | |
Body Height | 28.4 mm | |
Body Length or Diameter | 46 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Position | 0.718 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 6.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.38 inch | |
Termination Type | QUICK CONNECT |