-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 300 mA, Low Noise, CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP7102ACPZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1437 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
584-ADP7102ACPZ1.5R7
|
Mouser Electronics | Linear Voltage Regulators 20 V, 300 mA, Low Noise, CMOS LDO RoHS: Compliant | 1325 |
|
$2.1500 / $4.4400 | Buy Now |
|
Analog Devices Inc | 300mA HV LDO 1.5V Min Qty: 1 Package Multiple: 1500 | 288 |
|
$1.5700 / $4.4400 | Buy Now |
|
Quest Components | 279 |
|
$2.6548 / $4.3050 | Buy Now | |
|
Rochester Electronics | ADP7102 - 20V, 300mA, Low Noise, CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 12962 |
|
$2.0600 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7102ACPZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7102ACPZ-1.5-R7
Analog Devices Inc
20 V, 300 mA, Low Noise, CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-4, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.004485% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |