Part Details for ADP5520ACPZ-RL by Analog Devices Inc
Results Overview of ADP5520ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5520ACPZ-RL Information
ADP5520ACPZ-RL by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADP5520ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP5520ACPZ-RLCT-ND
|
DigiKey | IC LED DRV RGLTR I2C 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
|
Rochester Electronics | ADP5520 - Backlight Driver with I/O Expander RoHS: Compliant Status: Active Min Qty: 1 | 1407 |
|
$1.7900 / $2.2400 | Buy Now |
Part Details for ADP5520ACPZ-RL
ADP5520ACPZ-RL CAD Models
ADP5520ACPZ-RL Part Data Attributes
|
ADP5520ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5520ACPZ-RL
Analog Devices Inc
Backlight Driver with I/O Expander
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
ADP5520ACPZ-RL Frequently Asked Questions (FAQ)
-
It is recommended to follow a star-grounding configuration, with the GND pin connected to a solid ground plane. Place the device close to the power source and use short, wide traces for power lines. Avoid routing digital signals near the power lines to minimize noise coupling.
-
Ensure the input voltage is within the recommended range (2.7V to 5.5V), and the output voltage is set correctly using the resistive divider. Also, add decoupling capacitors (e.g., 1uF and 10uF) close to the device's power pins to filter out noise and ripple.
-
The ADP5520ACPZ-RL can deliver up to 200mA of output current. However, the maximum current capability may be limited by the thermal performance of the PCB and the device's thermal dissipation. Ensure proper thermal design and heat sinking to achieve the maximum output current.
-
The output voltage can be programmed using a resistive divider (R1 and R2) connected to the FB pin. The output voltage is calculated using the formula: VOUT = 0.8V x (1 + R2/R1). Choose the correct resistor values to achieve the desired output voltage.
-
The ADP5520ACPZ-RL is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.