-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual, 4 A MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8752
|
Newark | Gate Driver, 2Channel, Mosfet, Nsoic-Ep, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic-Ep, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3654ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 449 |
|
$1.2900 / $2.8200 | Buy Now |
DISTI #
ADP3654ARDZ-ND
|
DigiKey | IC MOSFET DVR 4A DUAL HS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
584-ADP3654ARDZ
|
Mouser Electronics | Gate Drivers High Speed, Dual, 4 A MOSFET Driver RoHS: Compliant | 486 |
|
$1.2200 / $2.7900 | Buy Now |
DISTI #
E54:1762_16313627
|
Arrow Electronics | Driver 4A 2-OUT Low Side 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 182 |
|
$1.0771 / $1.7065 | Buy Now |
|
Analog Devices Inc | High Speed, Dual, 4A Driver Min Qty: 1 Package Multiple: 98 | 20 |
|
$0.8700 / $2.7100 | Buy Now |
DISTI #
66434087
|
Verical | Driver 4A 2-OUT Low Side 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 180 |
|
$1.0771 / $1.7065 | Buy Now |
DISTI #
ADP3654ARDZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$1.1900 / $1.2300 | Buy Now |
|
Chip1Cloud | IC MOSFET DVR 4A DUAL HS 8SOIC | 5770 |
|
RFQ | |
DISTI #
4018480
|
element14 Asia-Pacific | GATE DRIVER, 2CHANNEL, MOSFET, NSOIC-EP RoHS: Compliant Min Qty: 1 Container: Each | 449 |
|
$1.2856 / $2.9481 | Buy Now |
DISTI #
4018480
|
Farnell | GATE DRIVER, 2CHANNEL, MOSFET, NSOIC-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 449 |
|
$1.3184 / $2.6997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3654ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3654ARDZ
Analog Devices Inc
High Speed, Dual, 4 A MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 35 µs | |
Turn-on Time | 30 µs | |
Width | 3.9 mm |